
This 4-contact unshrouded header features a right-angle body orientation and through-hole mounting. It has a terminal pitch of 5.08mm and measures 17.78mm in length, 10.22mm in depth, and 3.02mm in height. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current of 6.3A per contact and a maximum voltage of 450VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-204-08-F-S-RA-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 10.22 |
| Product Height (mm) | 3.02 |
| Tail Length (mm) | 2.29 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 450VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-204-08-F-S-RA-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.