
This Samtec TSW-204-08-G-S-LA is a 4-contact male through-hole header with a 5.08mm pitch. It features gold plating and bronze contacts. The header is packaged in bulk and is RoHS compliant. It is designed for use in applications where a through-hole connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-204-08-G-S-LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-08-G-S-LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.