
This 4-contact male through hole header features a bronze contact material with gold plating, suitable for applications where high reliability is required. The header is designed for through hole mounting and has a pitch of 5.08mm. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec TSW-204-08-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-08-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.