
This 8-contact shrouded header features a 2-row configuration with a 5.08mm pitch. It is designed for through hole mounting and is plated with gold for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec TSW-204-08-S-D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-08-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
