
This Samtec TSW series header features a bronze contact material with gold plating, a male gender, and a through hole mount. It has 4 contacts in a single row and is packaged in bulk. The header is not radiation hardened and is not SVHC compliant, but it is RoHS compliant. It is part of the TSW series and has a 5.08mm pitch.
Samtec TSW-204-09-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-09-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.