
The TSW-204-09-T-S is a through hole header with 4 contacts, a 5.08mm pitch, and a bronze contact material with tin plating. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and is not SVHC compliant. It is suitable for use in applications where a through hole mount is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |