
This Samtec TSW-204-10-G-S-RE is a through hole shrouded header with 4 gold plated contacts, a pitch of 5.08mm, and a contact material of bronze. It is available in bulk packaging and is RoHS compliant. The header is suitable for use in applications where a secure connection is required, and it can be solder terminated.
Samtec TSW-204-10-G-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-10-G-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
