
This 4-contact through-hole header features bronze contacts with tin plating, a 5.08mm pitch, and a bulk packaging style. It is not radiation hardened and is compliant with RoHS regulations. The header is designed for use in applications where a through-hole mount is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |