
The TSW-204-11-T-S-RA is a through hole header with 4 pins and a 5.08mm pitch. It features tin plated bronze contacts and is packaged in bulk. The header is designed for board-to-board and mezzanine connections and is compliant with RoHS regulations. It is not radiation hardened and is not SVHC compliant. The header is available for use in through hole termination applications.
Samtec TSW-204-11-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-11-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
