
This Samtec TSW-204-12-F-S-RA header features a shrouded design with 4 gold plated contacts, a 5.08mm pitch, and a through hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The header is made from bronze with a gold plating and is not radiation hardened. It has a single row with 4 contacts and is suitable for use in a variety of applications.
Samtec TSW-204-12-F-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-12-F-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.