
The TSW-204-12-T-S-RA is a 4-contact through hole header from Samtec with a bronze contact material and tin plating. It has a pitch of 5.08mm and is available in bulk packaging. The header is not radiation hardened and is not SVHC compliant, but is compliant with RoHS regulations. It has a shrouded design and is suitable for board-to-board and mezzanine connections.
Samtec TSW-204-12-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-12-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.