
This 4-contact male through-hole header features a gold-plated bronze contact material and a 5.08mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The header is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements. It is not radiation hardened.
Samtec TSW-204-13-G-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-13-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.