
This Samtec TSW-204-13-L-S-RA header features a bronze contact material with gold plating, a male gender, and a through hole mount. It has 4 contacts in a single row and is packaged in bulk. The header is not radiation hardened and is not SVHC compliant, but it is RoHS compliant. It has a 5.08mm pitch and is part of the TSW series.
Samtec TSW-204-13-L-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-13-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.