
The TSW-204-14-F-S is a 4-contact through hole header from Samtec with a maximum current rating of 7.6A and a maximum voltage rating of 550V. It has a temperature range of -55°C to 125°C and is RoHS compliant. The header has a gold-plated bronze contact material and a black housing color. It is available in bulk packaging with a pitch of 5.08mm and a length of 17.78mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-204-14-F-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-14-F-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.