
This 4-contact male through-hole header features a 5.08mm pitch and is plated with tin. The contacts are made of bronze and the header is packaged in bulk. It is compliant with RoHS regulations but not Reach SVHC compliant. The header is not radiation hardened and is part of the TSW series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-204-14-T-S-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-14-T-S-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.