
This 4-contact male through hole header features a 5.08mm pitch and is plated with gold on bronze contacts. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in through hole applications and is not radiation hardened.
Samtec TSW-204-15-F-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-15-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.