
This Samtec TSW-204-16-T-S-RE header features 4 male contacts with a 5.08mm pitch, through hole mount, and is plated with tin on a bronze material. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for use in applications where a simple, reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |