
This Samtec TSW-204-17-G-S header features 4 male contacts with a bronze base and gold plating, suitable for through hole mounting. It is packaged in bulk and compliant with RoHS regulations. The header has a 5.08mm pitch and is part of the TSW series.
Samtec TSW-204-17-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-17-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.