
The TSW-204-18-F-S is a through hole header with 4 bronze contacts plated with gold, suitable for use in applications where a male connector is required. It is available in bulk packaging with a pitch of 5.08mm and is not radiation hardened. The TSW-204-18-F-S is compliant with RoHS regulations and is not SVHC compliant. It is designed for use in through hole mounting applications.
Samtec TSW-204-18-F-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-18-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.