
This Samtec TSW-204-20-T-S header features four bronze contacts with tin plating and a 5.08mm pitch. It is designed for through hole mounting and is available in bulk packaging. The header is not radiation hardened and is not compliant with SVHC regulations. It meets RoHS standards and is suitable for use in applications where a reliable and durable connection is required.
Samtec TSW-204-20-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-20-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.