
This 4-contact through hole header features a bronze contact material with tin plating. It is designed for use in applications where a male gender is required. The header is packaged in bulk and is suitable for use in a variety of board-to-board and mezzanine applications. It is compliant with RoHS regulations and is not radiation hardened. The header is available in a 5.08mm pitch and is suitable for use in through hole mounting applications.
Samtec TSW-204-21-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-21-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.