
This Samtec TSW series header features a bronze contact material with gold plating, a 5.08mm pitch, and a through hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The header has a single row with four contacts and is not radiation hardened. It is not SVHC compliant.
Samtec TSW-204-22-F-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-22-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.