
This Samtec TSW-204-23-F-S connector features a 4-contact male header with a 5.08mm pitch, gold plating, and a bronze contact material. It is designed for through hole mounting and is available in bulk packaging. The connector is compliant with RoHS regulations but does not meet Reach SVHC requirements. It is not radiation hardened.
Samtec TSW-204-23-F-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-23-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.