
This 4-contact male through hole header features a bronze contact material with gold plating, suitable for applications where high reliability is required. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in through hole mounting and has a pitch of 5.08mm. It is not radiation hardened and is not SVHC compliant.
Samtec TSW-204-23-G-S-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-23-G-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.