
This Samtec TSW-204-23-T-S header features 4 contacts with a 5.08mm pitch and is designed for through hole mounting. The contacts are made of bronze and plated with tin. It is available in bulk packaging and is not radiation hardened. The header is compliant with RoHS regulations but does not meet Reach SVHC standards.
Samtec TSW-204-23-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-23-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.