
This Samtec TSW-204-28-T-S-RA is a 4-contact male through hole header with a 5.08mm pitch. It features tin plated bronze contacts and is packaged in bulk. The header is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations.
Samtec TSW-204-28-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-28-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.