
This Samtec TSW-204-29-T-S-RA header features 4 male contacts with a 5.08mm pitch, mounted through a hole. The contacts are made of bronze and plated with tin. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |