
This Samtec TSW-204-30-T-D header features 8 contacts in a 2-row configuration with a 5.08mm pitch. It is made from bronze with a tin plating and is designed for through-hole mounting. The header is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging.
Sign in to ask questions about the Samtec TSW-204-30-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-204-30-T-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-204-30-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.