
This 18-contact, 3-row through-hole header features a 5.08mm pitch and is plated with tin and gold. The contact material is bronze. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for through-hole mounting and has a shrouded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-206-08-G-T-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-206-08-G-T-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-08-G-T-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.