
This 6-contact through-hole connector features bronze contacts with gold plating, a pitch of 5.08mm, and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The connector is designed for through-hole mounting and is terminated with solder. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-206-10-L-S-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-206-10-L-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-10-L-S-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.