
This 6-contact male through hole header features a 5.08mm pitch and is constructed with tin plated bronze contacts. It is compliant with RoHS regulations and is available in bulk packaging. The header is designed for through hole mounting and is suitable for use in a variety of applications.
Samtec TSW-206-11-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-11-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.