
This 6-contact shrouded header features a through hole mount and 5.08mm pitch. It is plated with gold and made of bronze. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and does not meet Reach SVHC compliance requirements.
Samtec TSW-206-13-F-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-13-F-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
