
This Samtec TSW series header features 18 male contacts with tin plated bronze construction, arranged in a 3-row configuration with a 5.08mm pitch. It is designed for through hole mounting and is available in bulk packaging. The header is not radiation hardened and is not compliant with Reach SVHC regulations, but is compliant with RoHS standards. Operating temperature range and specific electrical ratings are not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-206-16-T-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-206-16-T-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-16-T-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.