
This 6-contact through hole header features gold plated contacts made of bronze and a 5.08mm pitch. It is available in bulk packaging and is not radiation hardened. The header is compliant with RoHS regulations and is suitable for use in applications where a through hole termination is required.
Samtec TSW-206-22-L-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-22-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.