
This 6-contact male through-hole header features a bronze contact material with gold plating, a pitch of 5.08mm, and is packaged in bulk. It is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. The header is not radiation hardened and is not SVHC compliant.
Samtec TSW-206-25-F-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-25-F-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.