
This Samtec TSW series header features six male contacts with bronze material and gold plating, suitable for through hole mounting. The header is available in bulk packaging and is not radiation hardened. It is compliant with RoHS regulations but not SVHC compliant. The 5.08mm pitch is suitable for various applications.
Samtec TSW-206-25-L-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-25-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.