
This 12-contact, 2-row through-hole header features a 5.08mm pitch and gold plating for reliable connections. The header is designed for board-to-board and mezzanine applications and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec TSW-206-27-L-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-206-27-L-Q technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-27-L-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.