This 12-contact 2-row shrouded header features a 5.08mm pitch and is designed for through hole mounting. The contacts are made of bronze with a tin plating and are suitable for solder termination. The header is RoHS compliant and not radiation hardened. It is available in bulk packaging.
Sign in to ask questions about the Samtec TSW-206-27-T-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-206-27-T-Q technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-206-27-T-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.