
This 14-contact shrouded through hole header features gold plated bronze contacts and a 5.08mm pitch. It is designed for board-to-board and mezzanine applications. The header is RoHS compliant and does not contain SVHC materials. It is suitable for use in a variety of electronic devices and systems.
Samtec TSW-207-08-L-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-207-08-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.