This 7-position through hole header features gold plated bronze contacts and a shrouded design. It is compliant with RoHS regulations and is available from Samtec. The header is designed for use in board-to-board and mezzanine applications, with a mounting style that allows for easy installation on a printed circuit board. Operating temperatures are not specified, but the component is suitable for use in a variety of environments.
Samtec TSW-207-14-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-207-14-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.