
Unshrouded header with 8 positions and a 5.08mm pitch. Features straight, top-entry, thru-hole termination for solder applications. Male pin contacts are made of bronze with gold plating for mating and a square shape. The PBT insulation material is black, with a black housing, and a flammability rating of UL94 V-0. Maximum current rating is 7.6A, with a maximum operating temperature of 125°C and a maximum AC voltage rating of 550V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-208-05-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-208-05-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 38.1mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-208-05-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
