
This 8-contact unshrouded header from Samtec features a terminal pitch of 5.08mm and a product length of 38.1mm. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. The header has a maximum voltage rating of 550VAC and a maximum current rating of 6.3A per contact. It is suitable for use in a variety of applications requiring a reliable and high-performance connection.
Samtec TSW-208-05-T-S-LL technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 5.21 |
| Tail Length (mm) | 3.3 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Mating Length | 2.67mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-208-05-T-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.