This 9-contact through hole header features a bronze contact material with a tin plating, suitable for through hole mounting. It is available in bulk packaging and is not compliant with Reach SVHC regulations. The header is RoHS compliant and has a single row of contacts.
Samtec TSW-209-06-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-06-T-S to view detailed technical specifications.
No datasheet is available for this part.