
The TSW-209-07-S-Q is a 18-contact, 2-row through hole connector with gold plating and a 5.08mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and features a solder termination. It is manufactured by Samtec.
Samtec TSW-209-07-S-Q technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-07-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.