
This 9-contact shrouded through hole header features a bronze contact material with tin plating, and is available in bulk packaging. It is not Reach SVHC compliant, but is RoHS compliant. The header is designed for through hole termination and has a single row configuration.
Samtec TSW-209-07-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-07-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.