
The TSW-209-08-S-Q-LA is a 2-row through-hole header from Samtec with 18 gold-plated contacts. It is available in bulk packaging and features a 5.08mm pitch. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a through-hole mounting style is required.
Samtec TSW-209-08-S-Q-LA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-08-S-Q-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.