This 9-contact through hole header features bronze contacts with gold plating and is compliant with RoHS regulations. It is a shrouded header with a single row of contacts. The header is not compliant with Reach SVHC regulations. It is suitable for use in applications where a through hole mounting style is required.
Samtec TSW-209-09-L-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-09-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.