This 9-contact through-hole header features a bronze contact material with a tin plating, suitable for through-hole mounting. It is available in bulk packaging and is compliant with RoHS standards. The header is not Reach SVHC compliant. It is designed for use in applications where a simple, reliable connection is required.
Samtec TSW-209-09-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-09-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.