This 2-row, 18-contact through-hole header features gold-plated contacts and a 5.08mm pitch. It is available in bulk packaging and is compliant with RoHS standards. The header is not radiation hardened and is intended for general use.
Samtec TSW-209-10-S-Q-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-209-10-S-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.