The TSW-209-11-F-S-RE is a 9-contact unshrouded header from Samtec, designed for through-hole mounting. It features a right-angle body orientation and a terminal pitch of 5.08mm. The header has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 450VAC. Each contact has a maximum current rating of 6.3A.
Samtec TSW-209-11-F-S-RE technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 450VAC |
| Height | 3.02mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-209-11-F-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.